Analog Devices DS1815-5+

Processor Supervisor 3.06V 0V to 5.5V 3-Pin TO-92
$ 1.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1815-5+.

_legacy Avnet

Datasheet5 pages24 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1815-5+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 2.21
Stock
71,903
99,221
Authorized Distributors
1
1
Case/Package
-
TO-92-3
Number of Pins
-
3
Number of Voltages Monitored
-
1
Reset
-
Active Low
Reset Timeout
-
100 ms
Undervoltage Threshold
-
2.98 V
Overvoltage Threshold
-
3.15 V
Watchdog Timer
-
No
Min Supply Voltage
-
0 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices DS1815-5+ provided by its distributors.

Processor Supervisor 3.06V 0V to 5.5V 3-Pin TO-92
IC SUPERVISOR 1 CHANNEL TO92-3
ECONO RST 3.3V 5% CMOS OUT TO92 LF<AZ
Lead Free Active Low Obsolete BOTTOM Simple Reset/Power-On Reset Supervisor -40C~85C TA 0.035mA 100ms Minimum 3.3V
3.3V EconoReset with Push-Pull Output
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TO-92; Package Shape: ROUND; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated