Analog Devices DS1805E-010+T&R

Digital Potentiometer 256POS 10k Ohm Single 14-Pin TSSOP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1805E-010+T&R.

Upverter

Datasheet10 pages19 years ago

ShanghaiCT

CAD Models

Download Analog Devices DS1805E-010+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesAD8402ARU10-REEL
Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO14
Analog DevicesAD5207BRUZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD5207BRUZ10-RL7
Digital Potentiometer 256POS 10kOhm Dual Automotive 14-Pin TSSOP T/R
Analog DevicesMAX5387LAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5387LAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
MicrochipMCP42010-I/ST
Tssop Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices DS1805E-010+T&R provided by its distributors.

Digital Potentiometer 256POS 10k Ohm Single 14-Pin TSSOP T/R
10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO14
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1805E-010+T$R
  • DS1805E-010+TR
  • DS1805E-010/T&R
  • DS1805E-010/TR
  • DS1805E010+TR