Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1678

Real Time Clock Serial 32Byte 8-Pin PDIP N

$ 3.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1678.

Augswan

Datasheet25 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1678 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.68
$ 8.2
Stock
56,266
69,736
Authorized Distributors
1
4
Case/Package
DIP
PDIP
Number of Pins
8
8
Memory Size
32 B
-
Interface
2-Wire, I2C
I2C
Logic Function
Clock
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesDS1307N+
DS1307 Series 5.5 V I2C / Serial Through Hole Real Time Clock - PDIP-8
Analog DevicesDS1302+
Clock, Real Time; DIP; 8 Pins; -0.5 to +7.0 V; 0.7V; 0.3V; 0.4 V (Max.); 15
Analog DevicesDS1302N
IC RTC CLK/CALENDAR SER 8-DIP / Trickle-Charge Timekeeping Chip
Analog DevicesDS1337+
RTC HH:MM:SS (12/24 hr) 1.8V-5.5V 2-Wire I2C Serial YY-MM-DD-dd PDIP-8 TH 9.91mm L × 4.45mm H
Analog DevicesDS1672-2+
8-DIP (0.300 7.62mm) DS1672 e3 Trickle-Charger rtc clock circuit 1.8V~2.2V 500muA @ 2.2V 9.375mm 0.032MHz
Analog DevicesDS1672-3
Real Time Clock I2C 2-Wire Serial 3V 8-Pin DIP

Descriptions

Descriptions of Analog Devices DS1678 provided by its distributors.

Real Time Clock Serial 32Byte 8-Pin PDIP N
IC RTC TIME EVENT REC I2C 8DIP
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
DS1678 REAL-TIME EVENT RECORDER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated