Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1672-3

Real Time Clock I2C 2-Wire Serial 3V 8-Pin DIP
$ 1.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1672-3.

Augswan

Datasheet15 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.42
$ 1.49
Stock
284,466
180,776
Authorized Distributors
1
1
Case/Package
DIP
PDIP
Number of Pins
8
8
Memory Size
-
-
Interface
2-Wire, I2C
I2C
Logic Function
Clock, Counter
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.3 V
-

Related Parts

Analog DevicesDS1302+
Clock, Real Time; DIP; 8 Pins; -0.5 to +7.0 V; 0.7V; 0.3V; 0.4 V (Max.); 15
Analog DevicesDS1302N
IC RTC CLK/CALENDAR SER 8-DIP / Trickle-Charge Timekeeping Chip
Analog DevicesDS1672-2+
8-DIP (0.300 7.62mm) DS1672 e3 Trickle-Charger rtc clock circuit 1.8V~2.2V 500muA @ 2.2V 9.375mm 0.032MHz

Descriptions

Descriptions of Analog Devices DS1672-3 provided by its distributors.

Real Time Clock I2C 2-Wire Serial 3V 8-Pin DIP
8-DIP (0.300 7.62mm) R-PDIP-T8 Trickle-Charger I2C 2-Wire Serial real time clock IC 2.7V~3.3V 500muA @ 3.3V 9.375mm 0.032MHz
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated