Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1307N+

DS1307 Series 5.5 V I2C / Serial Through Hole Real Time Clock - PDIP-8
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1307N+.

Ciiva

Datasheet14 pages11 years ago

Analog Devices

Augswan

TME

ShanghaiCT

Inventory History

3 month trend:
+75.31%

CAD Models

Download Analog Devices DS1307N+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1302+
Clock, Real Time; DIP; 8 Pins; -0.5 to +7.0 V; 0.7V; 0.3V; 0.4 V (Max.); 15
Analog DevicesDS1337+
RTC HH:MM:SS (12/24 hr) 1.8V-5.5V 2-Wire I2C Serial YY-MM-DD-dd PDIP-8 TH 9.91mm L × 4.45mm H
Analog DevicesDS1302N
DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC 2002 SECONDS 31B -40C~85C
Analog DevicesDS1672-2+
8-DIP (0.300 7.62mm) DS1672 e3 Trickle-Charger rtc clock circuit 1.8V~2.2V 500muA @ 2.2V 9.375mm 0.032MHz
Analog DevicesDS1672-3
Real Time Clock I2C 2-Wire Serial 3V 8-Pin DIP

Descriptions

Descriptions of Analog Devices DS1307N+ provided by its distributors.

DS1307 Series 5.5 V I2C / Serial Through Hole Real Time Clock - PDIP-8
HH:MM:SS (12/24hr) 448bit 4.5V-5.5V 2-Wire I2C Serial YY-MM-DD-dd PDIP-8 TH 9.91mm × 4.45mm H
Rtc W/ Nvsram, 448B, Hh:Mm:Ss, Dip-8; |Maxim Integrated / Analog Devices DS1307N+
8-DIP (0.300 7.62mm) DS1307 e3 Leap Year NVSRAM Square Wave Output real time clock IC 4.5V~5.5V 200muA @ 5V 9.91mm 0.032MHz
RTC W/ NVSRAM, 448B, HH: MM: SS, DIP-8; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Clock IC Case Style: DIP; No. of Pins: 8Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated