Analog Devices DS1673E-5

Dual Hh: Mm: Ss (12/24HR) Mos Serial 3-WIRE Real Time Clock (rtc) IC 2009 Seconds 0C~70C 0.032MHZ
$ 4.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1673E-5.

SHENGYU ELECTRONICS

Datasheet18 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1673E-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.81
$ 8.282
Stock
110,462
101,797
Authorized Distributors
1
6
Case/Package
-
TSSOP
Number of Pins
-
20
Memory Size
-
-
Interface
-
Serial
Logic Function
-
Clock
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices DS1673E-5 provided by its distributors.

DUAL HH:MM:SS (12/24hr) MOS SERIAL 3-WIRE Real Time Clock (RTC) IC 2009 SECONDS 0C~70C 0.032MHz
Real Time Clock 3-Wire Serial 5V 20-Pin TSSOP
IC RTC SYSTEM CTRLR SER 20-TSSOP
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1673E5