Analog Devices DS1672U-33

IC RTC BINARY CNT I2C 8-USOP / Low Voltage Serial Timekeeping Chip
$ 1.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1672U-33.

_legacy Avnet

Datasheet15 pages16 years ago
Datasheet15 pages16 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1672U-33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 3.11
$ 3.11
Stock
215,245
347,940
347,940
Authorized Distributors
1
5
5
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Memory Size
-
-
-
Interface
2-Wire, I2C, Serial
I2C
I2C
Logic Function
Clock, Counter
Clock, Counter
Clock, Counter
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Related Parts

Analog DevicesDS1339U-33+T&R
Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118, 3.00mm Width)
Analog DevicesDS1340U-33+T&R
IC RTC CLK/CALENDAR I2C 8-USOP / Real Time Clock Serial Clock/Calendar/Trickle Charger 8-Pin uMAX T/R
Analog DevicesDS1340U-3+T&R
Tape & Reel Real Time Clock (RTC) IC 2009

Descriptions

Descriptions of Analog Devices DS1672U-33 provided by its distributors.

IC RTC BINARY CNT I2C 8-USOP / Low Voltage Serial Timekeeping Chip
Binary Obsolete Binary Counter Surface Mount Real Time Clock (RTC) IC -40C~85C 500muA @ 3.63V 2.97V~3.63V
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC RTC BINARY COUNTER I2C 8UMAX
IC TIMEKEEPER 3.3V 32-BIT 8-USOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1672U33