Analog Devices DS1672U-3

TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code:...

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1672U-3.

Upverter

Datasheet15 pages17 years ago
Datasheet15 pages17 years ago

Augswan

DigiKey

CAD Models

Download Analog Devices DS1672U-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.001
Stock
149,138
89,411
Authorized Distributors
0
3
Case/Package
UMAX
UMAX
Number of Pins
8
8
Memory Size
-
-
Interface
2-Wire, I2C, Serial
I2C
Logic Function
Clock, Counter
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.3 V
-

Descriptions

Descriptions of Analog Devices DS1672U-3 provided by its distributors.

TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC RTC BINARY COUNTER I2C 8UMAX
IC RTC BINARY CNT I2C 8-USOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1672U3