Analog Devices DS1666-50

Digital Potentiometer 128POS 50KOhm Single 14-Pin PDIP N
$ 2.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1666-50.

DigiKey

Datasheet9 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1666-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 2.58
Stock
90,486
65,199
Authorized Distributors
1
1
Case/Package
-
DIP
Number of Pins
-
-
Resistance
-
50 kΩ
Number of Taps
-
128
Tolerance
-
20 %
Temperature Coefficient
-
750 ppm/°C
Memory Type
-
Volatile
Interface
-
Serial
Min Supply Voltage
-
0 V
Max Supply Voltage
-
5.5 V

Related Parts

Analog DevicesDS1844-050
IC DGTL POT 50KOHM 64TAP 20DIP / Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I2C, Serial Interface 20-PDIP
Analog DevicesDS1809-050+
DS1809 Series 64 Tabs 50 kOhm Non-Volatile Through Hole Digital POT - PDIP-8
Analog DevicesAD5204BN50
QUAD 50K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDIP24
RenesasX9241AMPIZ
Digital Potentiometer 2kOhm/10kOhm/50kOhm 64POS Non-Volatile Linear 20-Pin PDIP
Analog DevicesAD8403AN50
Digital Potentiometer 256POS 50kOhm Quad 24-Pin PDIP N Tube
Analog DevicesDS1869-50
Digital Potentiometer 64POS 100KOhm Single 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices DS1666-50 provided by its distributors.

Digital Potentiometer 128POS 50KOhm Single 14-Pin PDIP N
IC DGTL POT 50KOHM 128TAP 14DIP / Digital Potentiometer 50k Ohm 1 Circuit 128 Taps Up/Down (U/D, INC, CS) Interface 14-PDIP
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated