Analog Devices DS1620S

Temperature Sensor Digital Local -55C to 125C 9-bit Resolution 8-SOIC
$ 3.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1620S.

DigiKey

Datasheet12 pages20 years ago

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.17%

CAD Models

Download Analog Devices DS1620S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
$ 7.728
$ 7.728
Stock
182,991
385,897
385,897
Authorized Distributors
2
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
-
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
1.125 B
1.125 B
Accuracy
-
-
-
Interface
Logic
Logic
Logic
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices DS1620S provided by its distributors.

Temperature Sensor Digital Local -55C to 125C 9-bit Resolution 8-SOIC
Sensor; + 0.5 degC; Temperature; -55 degC; 125 degC; SOIC; 5 pF (Typ.)
SENSOR DIGITAL -55C-125C 8SO / Digital Thermometer and Thermostat
Tube 3-Wire (CLK DQ RST) One-Shot Output Switch Surface Mount Digital, Local Temperature Sensor 2.7V~5.5V 卤0.5C (卤2C) 9b
DIGITAL THERMOMETER, 1620, SOIC8; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Base Number:1620; IC Generic Number:1620; Logic Function Number:1620

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 1620S
  • DS1620-S