Analog Devices DS1620

Digital Thermometer; Temperature; -55 degC; 125 degC; SOIC; 260 degC @ 10 sec
$ 3.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1620.

Jameco

Datasheet12 pages21 years ago
Datasheet14 pages26 years ago

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1620 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
$ 9.82
Stock
129,948
60,468
Authorized Distributors
1
6
Case/Package
DIP
PDIP
Number of Pins
8
8
Mount
-
-
Min Operating Temperature
-55 °C
-
Max Operating Temperature
125 °C
-
Resolution
1.125 B
-
Accuracy
-
-
Interface
Logic
Logic
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesDS1621+
Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Through Hole Mount

Descriptions

Descriptions of Analog Devices DS1620 provided by its distributors.

Digital Thermometer; Temperature; -55 degC; 125 degC; SOIC; 260 degC @ 10 sec
Temp Sensor Digital Serial (3-Wire) 8-Pin PDIP N
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Package Shape or Style: RECTANGULAR; Minimum Supply Voltage: 2.7 V; Additional Features: COMPLIANCE TO MIL-300;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated