Analog Devices DS1558Y

IC Rtc Clk/calendar Par 48-LQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1558Y.

DigiKey

Datasheet18 pages20 years ago

CAD Models

Download Analog Devices DS1558Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.29
Stock
75,848
331,604
Authorized Distributors
0
4
Case/Package
-
TQFP
Number of Pins
-
48
Memory Size
-
-
Interface
-
Parallel
Logic Function
-
Clock
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5 V

Descriptions

Descriptions of Analog Devices DS1558Y provided by its distributors.

IC RTC CLK/CALENDAR PAR 48-LQFP
WATCHDOG CLOCK W/ NVRAM CNTRL 5V<AZ
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 48; Package Code: TFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated