Analog Devices DS1556W-120IND

IC Rtc Clk/calendar Par 32-EDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1556W-120IND.

SHENGYU ELECTRONICS

Datasheet18 pages15 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 50.19
$ 50.19
Stock
78,528
381,876
381,876
Authorized Distributors
0
5
5
Case/Package
-
DIP
DIP
Number of Pins
-
32
32
Memory Size
-
128 kB
128 kB
Interface
-
Parallel
Parallel
Logic Function
-
Clock
Clock
Min Supply Voltage
-
2.97 V
2.97 V
Max Supply Voltage
-
3.63 V
3.63 V

Descriptions

Descriptions of Analog Devices DS1556W-120IND provided by its distributors.

IC RTC CLK/CALENDAR PAR 32-EDIP
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: PIN/PEG; No. of Terminals: 32; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1556W120IND