Analog Devices DS1554P-70

DUAL Clock HH: MM: SS (24hr) CMOS Real Time Clock (RTC) IC 2005 SECONDS 32KB 0C~70C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1554P-70.

SHENGYU ELECTRONICS

Datasheet18 pages15 years ago

DigiKey

CAD Models

Download Analog Devices DS1554P-70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.12
$ 30.12
Stock
110,216
1,275,563
1,275,563
Authorized Distributors
0
4
4
Case/Package
Module
-
-
Number of Pins
34
34
34
Memory Size
32 kB
32 kB
32 kB
Interface
Parallel
Parallel
Parallel
Logic Function
Clock
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices DS1554P-70 provided by its distributors.

DUAL Clock HH:MM:SS (24hr) CMOS Real Time Clock (RTC) IC 2005 SECONDS 32KB 0C~70C
256K NV Y2KC Timekeeping RAM | IC RTC CLK/CALENDAR PAR 34-PCM
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS
IC RTC CLK/CALENDAR PAR 34-PCM
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: J INVERTED; No. of Terminals: 34; Package Shape: RECTANGULAR; Package Body Material: UNSPECIFIED;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1554P70