Analog Devices DS1501WN+

Real Time Clock Parallel 256Byte 28-Pin PDIP
$ 5.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1501WN+.

Upverter

Datasheet22 pages17 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1501WN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.3
$ 6.315
Stock
89,413
78,401
Authorized Distributors
1
2
Case/Package
-
PDIP
Number of Pins
-
28
Memory Size
-
256 B
Interface
-
Parallel
Logic Function
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Related Parts

Analog DevicesDS1501W+
Real Time Clock Parallel 256Byte 28-Pin PDIP
Analog DevicesDS1685-3+
IC RTC CLK/CALENDAR PAR 24-DIP / Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm 24-Pin PDIP W
Analog DevicesDS1501YN+
Rtc, Yy-Mm-Dd-Dd, Edip-28 Rohs Compliant: Yes |Analog Devices, Inc. DS1501YN+
STMicroelectronicsM41T00CAPPC1
Serial real-time clock (RTC) with integral backup battery and crystal

Descriptions

Descriptions of Analog Devices DS1501WN+ provided by its distributors.

Real Time Clock Parallel 256Byte 28-Pin PDIP
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
28-DIP (0.600 15.24mm) DS1501 R-PDIP-T28 Alarm Leap Year NVSRAM Square Wave Output Watchdog Timer Y2K rtc clock circuit 3V~3.6V 4mA @ 3V~3.6V 36.83mm 0.032MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated