Analog Devices DS14285S+

Rtc SOIC With Nvram Control Lfree<az

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS14285S+.

Augswan

Datasheet26 pages20 years ago

Alternate Parts

Price @ 1000
$ 3.51
Stock
116,900
23,213
Authorized Distributors
0
1
Case/Package
-
SOIC
Number of Pins
-
24
Memory Size
-
114 B
Interface
-
Parallel
Logic Function
-
Clock
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices DS14285S+ provided by its distributors.

RTC SOIC WITH NVRAM CONTROL LFREE<AZ
IC RTC CLK/CALENDAR PAR 24-SOIC
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated