Analog Devices DS1391U-3

Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1391U-3.

_legacy Avnet

Datasheet26 pages16 years ago

CAD Models

Download Analog Devices DS1391U-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.13
Stock
50,435
7,279,147
Authorized Distributors
0
5
Case/Package
TSSOP
UMAX
Number of Pins
-
10
Memory Size
-
-
Interface
Serial
SPI
Logic Function
-
Clock
Min Supply Voltage
1.71 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Analog Devices DS1391U-3 provided by its distributors.

Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO10
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
IC RTC CLK/CALENDAR SPI 10-USOP
REAL TIME CLOCK SERL 10PIN UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1391U3