Analog Devices DS1371U

Binary Obsolete Binary Counter Surface Mount Real Time Clock (RTC) IC -40C~85C 1.3muA @ 1.7V~5.5V 1.7V~5.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1371U.

IHS

Datasheet16 pages19 years ago
Datasheet14 pages23 years ago

CAD Models

Download Analog Devices DS1371U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.078
Stock
282,112
125,769
Authorized Distributors
0
6
Case/Package
TSSOP
UMAX
Number of Pins
-
8
Memory Size
-
-
Interface
2-Wire, Serial
I2C
Logic Function
-
Clock, Counter
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8473.30.11.80
Introduction Date2002-11-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices DS1371U provided by its distributors.

Binary Obsolete Binary Counter Surface Mount Real Time Clock (RTC) IC -40C~85C 1.3muA @ 1.7V~5.5V 1.7V~5.5V
Real Time Clock Serial 8-Pin uMAX
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
32-BIT BINARY COUNTER WDOG CLOCK
IC RTC BINARY COUNTER I2C 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated