Analog Devices DS1340Z-33

DUAL HH: MM: SS (24hr) CMOS I2C Real Time Clock (RTC) IC -40C~85C 0.032MHz 4.9mm 150muA @ 5.5V
$ 1.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1340Z-33.

DigiKey

Datasheet14 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1340Z-33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 3.583
$ 3.583
Stock
1,014,756
681,777
681,777
Authorized Distributors
1
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Memory Size
-
-
-
Interface
-
I2C
I2C
Logic Function
-
Clock
Clock
Min Supply Voltage
-
2.97 V
2.97 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices DS1340Z-33 provided by its distributors.

DUAL HH:MM:SS (24hr) CMOS I2C Real Time Clock (RTC) IC -40C~85C 0.032MHz 4.9mm 150muA @ 5.5V
HH:MM:SS (24 hr) 2.97V 5.5V 2,I2C,Serial YY-MM-DD-dd SOIC-8 4.9mm*3.9mm*1.55mm
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO8
Real Time Clock Serial 8-Pin SOIC N
IC RTC I2C W/CHARGER 3.3V 8-SOIC
IC RTC CLK/CALENDAR I2C 8-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1340Z33