Analog Devices DS1337U

Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8
$ 1.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1337U.

_legacy Avnet

Datasheet16 pages16 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1337U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 2.56
$ 2.56
Stock
605,450
879,773
879,773
Authorized Distributors
1
6
6
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Memory Size
-
-
-
Interface
2-Wire, I2C, Serial
I2C
I2C
Logic Function
Clock
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesDS1342U+T&R
Real Time Clock Serial Clock/Calendar/Alarm/Interrupt/Square-Wave Output 8-Pin uMAX T/R
Analog DevicesDS1337U+T&R
Real-Time Clocks (RTC ICs); DS1337U+T&R ANALOG DEVICES; HH:MM:SS; Surface Mount; I2C; 5.5 V
Analog DevicesDS1341U+T&R
Compatible with High-ESR Crystals While Offering the Lowest Possible Current

Descriptions

Descriptions of Analog Devices DS1337U provided by its distributors.

Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8
IC RTC CLOCK/CALENDAR I2C 8UMAX
HH:MM:SS (12/24hr) Obsolete Clock/Calendar Surface Mount Real Time Clock (RTC) IC -40C~85C 0.6muA @ 1.3V~1.8V 1.8V~5.5V
Real Time Clock Serial 8-Pin uMAX
IC RTC CLK/CALENDAR I2C 8-USOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated