Analog Devices DS1337

DUAL HH: MM: SS (12/24hr) CMOS I2C Real Time Clock (RTC) IC -40C~85C 0.032MHz 9.375mm 0.6muA @ 1.3V~1.8V
$ 1.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1337.

Augswan

Datasheet16 pages16 years ago

iiiC

Inventory History

3 month trend:
+0.50%

CAD Models

Download Analog Devices DS1337 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 2.92
Stock
312,920
610,291
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
8
8
Memory Size
-
-
Interface
-
I2C
Logic Function
-
Clock
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices DS1337 provided by its distributors.

DUAL HH:MM:SS (12/24hr) CMOS I2C Real Time Clock (RTC) IC -40C~85C 0.032MHz 9.375mm 0.6muA @ 1.3V~1.8V
HH:MM:SS (12/24 hr) 1.8V 5.5V 2,I2C,Serial YY-MM-DD-dd PDIP-8 4.57mm
IC RTC CLOCK/CALENDAR I2C 8DIP
Real Time Clock Serial 8-Pin PDIP N
1 TIMER(S) REAL TIME CLOCK PDIP8
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated