Analog Devices DS1330ABP-70IND+

Obsolete 2010 DUAL Non-Volatile NVSRAM Memory -40C~85C TA 4.75V 262144bit 0.00015A
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1330ABP-70IND+.

_legacy Avnet

Datasheet10 pages15 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 11.82
$ 11.82
Stock
15,486
50,504
50,504
Authorized Distributors
0
1
1
Case/Package
-
Module
Module
Number of Pins
34
34
34
Memory Type
-
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
-
256 kb
256 kb
Address Bus Width
-
-
-
Access Time
-
70 ns
70 ns
Frequency
-
70 GHz
70 GHz
Interface
-
Parallel
Parallel
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Descriptions

Descriptions of Analog Devices DS1330ABP-70IND+ provided by its distributors.

Obsolete 2010 DUAL Non-Volatile NVSRAM Memory -40C~85C TA 4.75V 262144bit 0.00015A
NVRAM NVSRAM Parallel 256K-Bit 5V 34-Pin PowerCap Module
256k Nonvolatile SRAM with Battery Monitor
IC NVSRAM 256K PARALLEL 34PWRCAP
IC NVSRAM 256KBIT PAR 34PWRCAP
NON-VOLATILE SRAM MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 34; Package Shape: RECTANGULAR; Surface Mount: YES; Maximum Supply Current: 85 mA;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated