Analog Devices DS1315EN-33

IC Rtc Phantom Chip Par 20TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1315EN-33.

Components Direct

Datasheet21 pages14 years ago

_legacy Avnet

DigiKey

CAD Models

Download Analog Devices DS1315EN-33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.53
$ 20.53
Stock
82,961
194,935
194,935
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Memory Size
-
-
-
Interface
Parallel
-
-
Logic Function
Clock
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Descriptions

Descriptions of Analog Devices DS1315EN-33 provided by its distributors.

IC RTC PHANTOM CHIP PAR 20TSSOP
MAXIM DS1315EN-33 REAL TIME CLOCKS (RTC)
IC T-CHP PHANTOM 3.3V IN 20TSSOP
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1315EN33