Analog Devices DS1307Z

DUAL HH: MM: SS (12/24hr) CMOS I2C Real Time Clock (RTC) IC 56B 0C~70C 0.032MHz 4.9mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1307Z.

HQonline

Datasheet14 pages15 years ago

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices DS1307Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 3.17
Stock
531,283
2,684,691
2,684,691
Authorized Distributors
0
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Memory Size
56 B
56 B
56 B
Interface
-
I2C
I2C
Logic Function
-
Clock
Clock
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices DS1307Z provided by its distributors.

DUAL HH:MM:SS (12/24hr) CMOS I2C Real Time Clock (RTC) IC 56B 0C~70C 0.032MHz 4.9mm
IC RTC CLK/CALENDAR I2C 8-SOIC / 64 X 8 Serial Real Time Clock
DS1307 64 X 8, SERIAL, I2C RTC
SERIAL TIME CHIP 8PIN, SOIC <AZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated