Analog Devices DS1302Z

DUAL Clock HH: MM: SS (12/24hr) Tin Real Time Clock (RTC) IC 2002 SECONDS 31B 0C~70C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1302Z.

Augswan

Datasheet13 pages17 years ago

Upverter

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices DS1302Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.029
$ 3.029
Stock
209,169
2,367,446
2,367,446
Authorized Distributors
0
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Memory Size
31 B
-
-
Interface
Serial
-
-
Logic Function
Clock
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
5.5 V
-
-

Descriptions

Descriptions of Analog Devices DS1302Z provided by its distributors.

DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC 2002 SECONDS 31B 0C~70C
TRICKLE-CHARGE TIMEKEEPING CHIP Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8
Real Time Clock Serial 31Byte 8-Pin SOIC N
IC, RTC, YY-MM-DD, 31 X 8, SOIC-8
SOP-8 Real-time Clocks (RTC) ROHS
SERIAL TIMEKEEPING CHIP, 150MIL SOIC<AZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 1302 Z
  • DS 1302Z