Analog Devices DS1270AB-70IND#

3A991.B.2.A Through Hole DS1270AB Tube ic memory 70GHz 70ns 16Mb 5V
$ 124.26
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1270AB-70IND#.

_legacy Avnet

Datasheet8 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1270AB-70IND# symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsBQ4017YMC-70
2048Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 36-DIP MODULE
DDR SDRAM, 1Mx16, 5V, 1K, TSOP2-44,RoHS
16M, EDO DRAM, Async, 1Mx16, 50ns, 44(50) pin TSOP II (400 mil) RoHS, IT
DRAM Chip EDO 16M-Bit 1Mx16 5V 42-Pin SOJ
16 Mbit (2M x 16) 3.6 V 25 ns Surface Mount Non-Volatile SRAM - TSOP-44 II
NVSRAM (Non-Volatile SRAM) Memory IC 16Mb (2M x 8) Parallel 25ns 44-TSOP II

Descriptions

Descriptions of Analog Devices DS1270AB-70IND# provided by its distributors.

3A991.B.2.A Through Hole DS1270AB Tube ic memory 70GHz 70ns 16Mb 5V
SRAM Nonvolatile CMOS 16MByes 2Mx8 5V 36-Pin EDIP
RAM NV 16MEG 5% VTP 70NS IND <AZ
2M X 8 NON-VOLATILE SRAM MODULE 70 ns PDMA36
IC NVSRAM 16MBIT PARALLEL 36EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 36; Package Shape: RECTANGULAR; Terminal Finish: TIN LEAD; Package Body Material: PLASTIC/EPOXY;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1270AB-70-IND
  • DS1270AB-70IND
  • DS1270AB70IND