Analog Devices DS1267E-50+

ROHS3Compliant GULL WING Surface Mount Linear Digital Potentiometer ±20% -40C~85C 650muA 6.5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1267E-50+.

IHS

Datasheet15 pages26 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 4.79
Stock
51,381
113,658
Authorized Distributors
0
1
Case/Package
TSSOP
-
Number of Pins
20
-
Resistance
50 kΩ
-
Number of Taps
256
-
Tolerance
20 %
-
Temperature Coefficient
750 ppm/°C
-
Memory Type
Volatile
-
Interface
Serial
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-11-30
LTD Date2015-05-30

Related Parts

MicrochipMCP42050-E/ST
Digital Pot 256 steps SPI 50kohms single channel
Analog DevicesDS1803E-050+
DS1803 Selectable Address I2C e3 digital potentiometer 0.2kHz 3V 50kOhm 1.5mm
Digital Pot, 256 steps, SPI, 50kohms, dual channel | Microchip Technology Inc. MCP42050T-I/ST
Analog DevicesAD5232BRU50-REEL7
Digital Potentiometer 256POS 50KOhm Dual 16-Pin TSSOP T/R
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
Digital Potentiometer 50kOhm 256POS Volatile Linear 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices DS1267E-50+ provided by its distributors.

ROHS3Compliant GULL WING Surface Mount Linear Digital Potentiometer ±20% -40C~85C 650muA 6.5mm
Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO20
Digital Potentiometer 256POS 50KOhm Dual 20-Pin TSSOP
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;
Digital Potentiometer (Pots) IC; Taper:Linear; Wiper Type:Volatile; No. of Pots:Dual; No. of Steps:256; End To End Resistance:50kohm; Control Interface:Serial, 3 Wire; Supply Voltage Min:4.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated