Analog Devices DS1244W-120IND

IC Rtc Phantom Chip Par 28EDIP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1244W-120IND.

SHENGYU ELECTRONICS

Datasheet20 pages14 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 38.35
$ 38.35
Stock
49,946
101,323
101,323
Authorized Distributors
0
4
4
Case/Package
-
-
-
Number of Pins
28
28
28
Memory Size
32 kB
32 kB
32 kB
Interface
Parallel
Parallel
Parallel
Logic Function
Clock
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices DS1244W-120IND provided by its distributors.

IC RTC PHANTOM CHIP PAR 28EDIP
IC RTC PHANTOM PAR 28-DIP
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: PIN/PEG; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
IC NVSRAM 256KBIT 120NS 28DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1244W-120-IND
  • DS1244W120IND