Analog Devices DS1225Y-150IND+

NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin EDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1225Y-150IND+.

IHS

Datasheet8 pages15 years ago

CAD Models

Download Analog Devices DS1225Y-150IND+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.12
$ 29.12
Stock
10,403
92,167
92,167
Authorized Distributors
0
6
6
Case/Package
DIP
-
-
Number of Pins
-
28
28
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
150 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Analog Devices DS1225Y-150IND+ provided by its distributors.

NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin EDIP
Non-Volatile SRAM Module, 2KX8, 150ns, CMOS, PDIP28
EAR99 Through Hole Tube 8KX8 ic memory 150ns 15.24mm 65536bit 4.5V
IC NVSRAM 64KBIT PARALLEL 28EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Shape: RECTANGULAR; Surface Mount: NO; Width: 15.24 mm;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1225Y150IND+