Analog Devices DS1225AD-150IND

Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, PDMA28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1225AD-150IND.

DigiKey

Datasheet10 pages18 years ago

Components Direct

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices DS1225AD-150IND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.12
$ 29.12
Stock
23,424
89,187
89,187
Authorized Distributors
0
6
6
Case/Package
DIP
-
-
Number of Pins
28
28
28
Memory Type
Non-Volatile, RAM, SRAM
-
-
Density
64 kb
-
-
Address Bus Width
8 b
-
-
Access Time
150 ns
70 ns
70 ns
Frequency
150 GHz
-
-
Interface
Parallel
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8473.30.11.40
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-06-02
LTD Date2011-11-30

Descriptions

Descriptions of Analog Devices DS1225AD-150IND provided by its distributors.

Non-Volatile SRAM Module, 8KX8, 150ns, CMOS, PDMA28
RAM NV 64K-10% VTP-150NS-IND <AZ
IC NVSRAM 64KBIT PARALLEL 28EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; No. of Words Code: 8K;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1225AD-150-IND
  • DS1225AD150IND