Analog Devices DS1181LE+T

PLL Based Clock Driver, 1181 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1181LE+T.

IHS

Datasheet6 pages10 years ago

Newark

CAD Models

Download Analog Devices DS1181LE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
Stock
138,081
93,644
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
134 MHz
134 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-15
LTD Date2019-08-08

Descriptions

Descriptions of Analog Devices DS1181LE+T provided by its distributors.

PLL Based Clock Driver, 1181 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
IC CLOCK MOD SS 8-TSSOP / Clock Modulator -40°C to 125°C Automotive 8-Pin TSSOP T/R
20MHz to 134MHz Spread-Spectrum Clock Modulator for LCD Panels
PLL BASED CLOCK DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated