Analog Devices DS1100U-250

SILICON DELAY LINE GULL WING Nonprogrammable TIN LEAD delay line IC 5V 50ns 3mm
$ 3.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100U-250.

_legacy Avnet

Datasheet6 pages23 years ago
Datasheet7 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1100U-250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 6.187
$ 6.187
Stock
73,935
61,273
61,273
Authorized Distributors
1
6
6
Propagation Delay
-
250 ns
250 ns
Number of Taps
-
5
5
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Number of Channels
-
-
-
Case/Package
-
UMAX
UMAX
Number of Pins
-
8
8

Descriptions

Descriptions of Analog Devices DS1100U-250 provided by its distributors.

SILICON DELAY LINE GULL WING Nonprogrammable TIN LEAD delay line IC 5V 50ns 3mm
Active Tapped Delay Line 5-Tap 1-Input 50ns ABS 250ns 8-Pin uSOP
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC DELAY LINE 5TAP 250NS 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100U250