Analog Devices DS1100U-175+

8-TSSOP 8-MSOP (0.118 3.00mm Width) e3 DS1100 Active delay line circuit 3mm 35ns 5V 2011

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100U-175+.

SHENGYU ELECTRONICS

Datasheet7 pages15 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 3.38
Stock
89,625
85,569
Authorized Distributors
0
1
Propagation Delay
-
-
Number of Taps
5
-
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Number of Channels
-
-
Case/Package
UMAX
-
Number of Pins
8
-

Descriptions

Descriptions of Analog Devices DS1100U-175+ provided by its distributors.

8-TSSOP 8-MSOP (0.118 3.00mm Width) e3 DS1100 Active delay line circuit 3mm 35ns 5V 2011
Active Tapped Delay Line 5 TAP 1-IN 35ns ABS 175ns MAX 8-Pin uMAX
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC DELAY LINE 5TAP 175NS 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated