Analog Devices DS1100M-100

SILICON DELAY LINE Nonprogrammable TIN LEAD CMOS delay line IC -40C~85C 5V 20ns 7.62mm
$ 2.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100M-100.

Augswan

Datasheet7 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMAX3082CPA+
Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers
Analog DevicesMAX483CPA+
MAX483 Series 250 kbps 5.25 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8
Analog DevicesMAX485CPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N / IC TXRX RS485/RS422 LOWPWR 8-DIP
Analog DevicesLT1796CN8#PBF
CAN 125Kbps Power Down/Standby 5V Automotive 8-Pin PDIP N
Analog DevicesLT1785CN8#PBF
IC TXRX RS485/RS422 60V 8-DIP / Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesLTC1483IN8#PBF
IC TXRX RS485 LOW EMI LOPWR 8DIP / Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices DS1100M-100 provided by its distributors.

SILICON DELAY LINE Nonprogrammable TIN LEAD CMOS delay line IC -40C~85C 5V 20ns 7.62mm
Active Tapped Delay Line 5 TAP 1-IN 20ns ABS 100ns MAX 8-Pin PDIP N
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100M100