Analog Devices DS1100LZ-75

8-SOIC (0.154 3.90mm Width) e0 DS1100L Obsolete delay line circuit 4.9mm 15ns 3V 2006
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100LZ-75.

IHS

Datasheet7 pages10 years ago
Datasheet6 pages24 years ago

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 7.467
Stock
23,247
4,291,473
Authorized Distributors
0
5
Propagation Delay
75 ns
-
Number of Taps
5
5
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-
Number of Channels
-
-
Case/Package
SOP
-
Number of Pins
-
8

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices DS1100LZ-75 provided by its distributors.

8-SOIC (0.154 3.90mm Width) e0 DS1100L Obsolete delay line circuit 4.9mm 15ns 3V 2006
Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8
IC DELAY LINE 5TAP 75NS 8SOIC
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100LZ75