Analog Devices DS1100LZ-60

8-SOIC (0.154 3.90mm Width) e3 DS1100L Obsolete delay line circuit 4.9mm 12ns 3V 2006
$ 3.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100LZ-60.

_legacy Avnet

Datasheet6 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1100LZ-60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.54
$ 7.037
Stock
73,820
86,596
Authorized Distributors
1
5
Propagation Delay
-
-
Number of Taps
-
5
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V
Number of Channels
-
-
Case/Package
-
SOIC
Number of Pins
-
8

Descriptions

Descriptions of Analog Devices DS1100LZ-60 provided by its distributors.

8-SOIC (0.154 3.90mm Width) e3 DS1100L Obsolete delay line circuit 4.9mm 12ns 3V 2006
Active Tapped Delay Line 5 TAP 1-IN 12ns ABS 60ns MAX 8-Pin SOIC N
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100LZ60