Analog Devices DS1100LZ-45/T&R

Active Tapped Delay Line 5 TAP 1-IN 9ns ABS 45ns MAX 8-Pin SOIC N T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100LZ-45/T&R.

SHENGYU ELECTRONICS

Datasheet7 pages14 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 7.248
$ 7.248
Stock
40,447
3,133,647
3,133,647
Authorized Distributors
0
5
5
Propagation Delay
-
-
-
Number of Taps
5
5
5
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-
Number of Channels
-
-
-
Case/Package
SOIC
-
-
Number of Pins
8
8
8

Descriptions

Descriptions of Analog Devices DS1100LZ-45/T&R provided by its distributors.

Active Tapped Delay Line 5 TAP 1-IN 9ns ABS 45ns MAX 8-Pin SOIC N T/R
IC DELAY LINE 5TAP 45NS 8-SOIC
SILICON DELAY LINE TRUE OUTPUT PDSO8
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100LZ-45T&R