Analog Devices DS1100LU-60

Active Tapped Delay Line 5-Tap 1-Input 12ns ABS 60ns 8-Pin uMAX
$ 3.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100LU-60.

_legacy Avnet

Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.1
$ 3.71
Stock
118,717
177,572
Authorized Distributors
1
1
Propagation Delay
60 ns
-
Number of Taps
5
5
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Number of Channels
-
-
Case/Package
UMAX
UMAX
Number of Pins
8
8

Related Parts

Analog DevicesDS1080LU+
uMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesDS1094LU-42M
IC ECONOSCILLATOR SS 8-USOP / Clock Generator IC 2MHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Analog DevicesDS1088LU-100+
Clock Generators & Support Products Low-Cost Fixed-Frequency EconOscillator

Descriptions

Descriptions of Analog Devices DS1100LU-60 provided by its distributors.

Active Tapped Delay Line 5-Tap 1-Input 12ns ABS 60ns 8-Pin uMAX
3.3V 60ns uSOP-8 Delay Lines ROHS
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
DELAY LINE 3V 5TAP 60NS 8-USOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100LU60