Analog Devices DS1100LU-200

Active Tapped Delay Line 5-Tap 1-Input 40ns ABS 200ns 8-Pin uMAX
$ 3.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100LU-200.

IHS

Datasheet7 pages10 years ago
Datasheet6 pages24 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 3.1
$ 7.9
Stock
79,407
103,641
Authorized Distributors
1
5
Propagation Delay
200 ns
-
Number of Taps
5
5
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
2.7 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-
Case/Package
SOP
UMAX
Number of Pins
-
8

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-10-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-19
LTD Date2016-06-19

Descriptions

Descriptions of Analog Devices DS1100LU-200 provided by its distributors.

Active Tapped Delay Line 5-Tap 1-Input 40ns ABS 200ns 8-Pin uMAX
Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8
3.3V 200ns uSOP-8 Delay Lines ROHS
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100LU200