Analog Devices DS1100LU-150+

SILICON DELAY LINE GULL WING Nonprogrammable Matte Tin (Sn) delay line IC -40C~85C 2015 3V 30ns
$ 3.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100LU-150+.

Ciiva

Datasheet7 pages10 years ago

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1100LU-150+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.71
$ 3.75
Stock
68,995
89,264
Authorized Distributors
1
1
Propagation Delay
-
-
Number of Taps
5
5
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V
Number of Channels
-
-
Case/Package
UMAX
UMAX
Number of Pins
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesDS1080LU+
uMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesDS1094LU-42M+
Industry's Widest Temperature Range, Multiphase Oscillator
Analog DevicesMAX31091AUA/V+033
IC CLK GENERATOR 33.3MHZ 8UMAX / IC 33.3MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Descriptions

Descriptions of Analog Devices DS1100LU-150+ provided by its distributors.

SILICON DELAY LINE GULL WING Nonprogrammable Matte Tin (Sn) delay line IC -40C~85C 2015 3V 30ns
Active Tapped Delay Line 5 TAP 1-IN 30ns ABS 150ns MAX 8-Pin uMAX
3-Volt 5-Tap Economy Timing Element (Delay Line)
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
SILICON DELAY LINE TRUE OUTPUT PDSO8
IC DELAY LINE 5TAP 150NS 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated