Analog Devices DS1100LU-100

Active Tapped Delay Line 5-Tap 1-Input 20ns ABS 100ns 8-Pin uMAX
$ 3.75

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100LU-100.

_legacy Avnet

Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.75
$ 3.63
$ 3.63
Stock
90,231
295,248
295,248
Authorized Distributors
1
4
4
Propagation Delay
-
-
-
Number of Taps
5
5
5
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8

Related Parts

Analog DevicesDS1080LU+
uMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesDS1094LU-42M
IC ECONOSCILLATOR SS 8-USOP / Clock Generator IC 2MHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Analog DevicesDS1088LU-100+
100MHz UMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Analog Devices DS1100LU-100 provided by its distributors.

Active Tapped Delay Line 5-Tap 1-Input 20ns ABS 100ns 8-Pin uMAX
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC DELAY LINE 5TAP 100NS 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100LU100