Analog Devices DS1080LU+A00

Spread-Spectrum PLL Clock Single 16MHz to 134MHz 3.3V 8-Pin uSOP
$ 1.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1080LU+A00.

SHENGYU ELECTRONICS

Datasheet8 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.19
$ 2.89
$ 2.89
Stock
52,973
382,577
382,577
Authorized Distributors
1
6
6
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
134 MHz
134 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX31180AUA+T
134MHz uMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesDS1091LUA-033+
Clock Generators & Support Products Automotive Temperature Range Spread-Spectrum EconOscillator
Analog DevicesDS1091LUB-027+T
Automotive Temperature Range Spread-Spectrum EconOscillator™

Descriptions

Descriptions of Analog Devices DS1080LU+A00 provided by its distributors.

Spread-Spectrum PLL Clock Single 16MHz to 134MHz 3.3V 8-Pin uSOP
DUAL Obsolete GULL WING Surface Mount Crystal Multiplier, Spread Spectrum Clock Generator IC 60% -40C~125C 3mm 15mA
CLOCK GENERATOR, OTHER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
SPREAD-SPECTRUM XSTAL MULTIPLIER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated