Analog Devices DS1077LZ-66+

SMD/SMT Surface Mount 8-SOIC (0.154 3.90mm Width) Obsolete programmable timer 4.9mm 8.13kHz~66.7MHz 30mA 50pF
$ 1.755
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1077LZ-66+.

SHENGYU ELECTRONICS

Datasheet21 pages20 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1077LZ-66+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC N Tube
PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
LVCMOS/LVTTL Low Skew Fanout Buffer; 1:2, 3.3 V, 200 MHz
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube
Renesas570BLF
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Buffer, Fanout, 200 MHz, 4 Outputs, 3.135 V to 3.465 V, 8 Pins, NSOIC

Descriptions

Descriptions of Analog Devices DS1077LZ-66+ provided by its distributors.

SMD/SMT Surface Mount 8-SOIC (0.154 3.90mm Width) Obsolete programmable timer 4.9mm 8.13kHz~66.7MHz 30mA 50pF
Silicon Oscillator 8-Pin SOIC N
IC OSC DUAL FX FREQ PROG 8SOIC
66.66 MHz OTHER CLOCK GENERATOR PDSO8
CLOCK GENERATOR, OTHER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1077LZ66+