Analog Devices DS1044R-25+

14-SOIC (0.154 3.90mm Width) e3 DS1044 Obsolete delay line IC 8.65mm 25ns 5V 1998
$ 5.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1044R-25+.

IHS

Datasheet10 pages28 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.96
$ 7.68
$ 7.68
Stock
30,909
86,016
86,016
Authorized Distributors
1
1
1
Propagation Delay
25 ns
-
-
Number of Taps
1
-
-
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
-
-
-
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-07-22
LTD Date2011-01-22

Descriptions

Descriptions of Analog Devices DS1044R-25+ provided by its distributors.

14-SOIC (0.154 3.90mm Width) e3 DS1044 Obsolete delay line IC 8.65mm 25ns 5V 1998
Active Multiple Delay Line 4-Input 25ns 14-Pin SOIC
Silicon Delay Line, 4-Func, 1-Tap, True Output, CMOS, PDSO14
DELAY LINE 14PIN SO 4-25NS TAPS LF<AZ
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1044R25+