Analog Devices DS1035Z-20/T&R

Active Multiple Delay Line 3-Input 20ns 8-Pin SOIC T/R
$ 4.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1035Z-20/T&R.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.22
$ 4.14
$ 4.14
Stock
54,894
86,972
86,972
Authorized Distributors
1
1
1
Propagation Delay
-
-
-
Number of Taps
-
-
-
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
-
-
-
Case/Package
-
-
-
Number of Pins
-
-
-

Descriptions

Descriptions of Analog Devices DS1035Z-20/T&R provided by its distributors.

Active Multiple Delay Line 3-Input 20ns 8-Pin SOIC T/R
Obsolete Tape & Reel (TR) delay line IC
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1035Z-20/TR
  • DS1035Z-20_T&R