Analog Devices DS1023S-50/T&R

Active Programmable Delay Line 1-IN 0.5ns ABS 127.5ns MAX 16-Pin SOIC T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1023S-50/T&R.

IHS

Datasheet16 pages24 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 17.416
$ 17.416
Stock
13,809
116,954
116,954
Authorized Distributors
0
6
6
Propagation Delay
140 ns
500 ps
500 ps
Number of Taps
255
256
256
Turn-On Delay Time
-
500 ps
500 ps
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
Parallel, Serial
Parallel, Serial
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
-
-
-
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
16
16

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices DS1023S-50/T&R provided by its distributors.

Active Programmable Delay Line 1-IN 0.5ns ABS 127.5ns MAX 16-Pin SOIC T/R
Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16
IC DEL LN 256TAP 127.5NS 16SOIC
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1023S-50T&R