Analog Devices DS1023S-200

Active Programmable Delay Line 1-IN 2ns ABS 510ns MAX 16-Pin SOIC W
$ 9.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1023S-200.

SHENGYU ELECTRONICS

Datasheet16 pages20 years ago

Inventory History

3 month trend:
-1.25%

CAD Models

Download Analog Devices DS1023S-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.45
$ 18.92
$ 18.92
Stock
126,621
197,825
197,825
Authorized Distributors
1
6
6
Propagation Delay
-
-
-
Number of Taps
-
256
256
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Number of Channels
-
-
-
Case/Package
-
SOIC
SOIC
Number of Pins
-
16
16

Descriptions

Descriptions of Analog Devices DS1023S-200 provided by its distributors.

Active Programmable Delay Line 1-IN 2ns ABS 510ns MAX 16-Pin SOIC W
SILICON DELAY LINE GULL WING 1-Shot Programmable TIN LEAD delay line IC 0C~70C 25MHz 4.75V 16.5ns
IC DEL LINE 256TAP 510NS 16SOIC
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1023S200