Analog Devices DS1021S-50

SILICON DELAY LINE GULL WING Programmable TIN LEAD delay line IC 0C~70C 3.63636MHz 4.75V 10ns
$ 9.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1021S-50.

Augswan

Datasheet9 pages26 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices DS1021S-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesLTC7543KSW#PBF
DAC 1-CH Segment 12-bit 16-Pin SOIC W Tube / IC D/A CONV 12BIT SERIAL 16-SOIC
Texas InstrumentsADS8512IDWR
12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85
Analog DevicesDAC8143FSZ-REEL
SERIAL INPUT LOADING 0.38 us SETTLING TIME 12-BIT DAC PDSO16
Texas InstrumentsTP3057WM/NOPB
TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-SOIC
Texas InstrumentsTP3057WM/63SN
TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-SOIC
Analog DevicesAD1866RZ-REEL
DA CONVERTER, 16BIT, 44.1KSPS, WSOIC; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices DS1021S-50 provided by its distributors.

SILICON DELAY LINE GULL WING Programmable TIN LEAD delay line IC 0C~70C 3.63636MHz 4.75V 10ns
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
DELAY LINE, 8BIT 137.5NS, SOIC16; Time, delay overall:137.5ns; Time, delay per tap:0.5ns; Taps, No. of:256; Termination Type:SMD; Case style:SOIC; Pins, No. of:16; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:1021; Output type:TTL / CMOS; Temperature range, IC:Commercial

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1021S50