Analog Devices DS1013M-12+

Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1013M-12+.

IHS

Datasheet23 pages26 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 2.68
Stock
2,688
43,679
Authorized Distributors
0
1
Propagation Delay
12 ns
-
Number of Taps
1
-
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
-
-
Case/Package
DIP
DIP
Number of Pins
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices DS1013M-12+ provided by its distributors.

Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8
IC DELAY LINE 12NS 8-DIP
8-DIP (0.300 7.62mm) e3 BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT DS1013 delay line IC 4.572mm 12ns 4.75V 1999
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1013M12+