Analog Devices DS1013M-100+

Active Multiple Delay Line 3-Input 100ns 8-Pin DIP
$ 2.94

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1013M-100+.

SHENGYU ELECTRONICS

Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.94
$ 2.94
Stock
49,330
39,859
Authorized Distributors
1
1
Propagation Delay
-
-
Number of Taps
-
-
Turn-On Delay Time
100 ns
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Number of Channels
-
-
Case/Package
DIP
-
Number of Pins
8
-

Descriptions

Descriptions of Analog Devices DS1013M-100+ provided by its distributors.

Active Multiple Delay Line 3-Input 100ns 8-Pin DIP
Through Hole SILICON DELAY LINE Multiple NonProgrammable MATTE TIN delay line IC 0C~70C -1mA 1999 4.75V
DELAY LINE, 8PIN, 3-100NS, TAPS, 8-PIN SOIC
DS1013 3-IN-1 SILICON DELAY LINE
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1013M100+